Datasheets
LVK12R047FER by: Ohmite Mfg Co

Fixed Resistor, Metal Alloy, 0.5W, 0.047ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for LVK12R047FER by Ohmite Mfg Co

Overview of LVK12R047FER by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LVK12R047FER

Part # Distributor Description Stock Price Buy
DISTI # 51AK9114
Newark Res, R047, 1%, 0.5W, Metal Alloy Rohs Compliant: Yes |Ohmite LVK12R047FER Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3800
  • 10 $0.6830
  • 25 $0.5790
  • 50 $0.5280
  • 100 $0.4760
  • 250 $0.4370
$0.4370 / $0.6830 Buy Now
DISTI # 53X1034
Newark Current Sense Resistor, 0.047Ohm, 0.5W, 1%, Resistance:0.047Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Width:1.6Mmrohs Compliant: Yes |Ohmite LVK12R047FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.3790
$0.3790 Buy Now
DISTI # 47M0572
Newark Current Sense Resistor, 0.047 Ohm, 500Mw, 1%, Full Reel, Resistance:0.047Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK12R047FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2850
$0.2850 Buy Now
DISTI # LVK12R047FERCT-ND
DigiKey RES 0.047 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22537
In Stock
  • 1 $0.7800
  • 10 $0.6460
  • 25 $0.5984
  • 50 $0.5470
  • 100 $0.4499
  • 250 $0.4128
  • 500 $0.3426
  • 1,000 $0.2786
  • 5,000 $0.2658
  • 10,000 $0.2580
  • 25,000 $0.2554
$0.2554 / $0.7800 Buy Now
DISTI # 588-LVK12R047FER
Mouser Electronics Current Sense Resistors - SMD 0.047ohm 1% 4 Terminal RoHS: Compliant 3672
  • 1 $0.7800
  • 10 $0.6460
  • 25 $0.5470
  • 100 $0.4500
  • 250 $0.4130
  • 500 $0.3430
  • 1,000 $0.2790
  • 2,500 $0.2760
  • 5,000 $0.2650
$0.2650 / $0.7800 Buy Now
DISTI # 70024659
RS Resistor, Precision, Res 0.047 Ohms, Tol 1%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R047FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.4230
  • 25,000 $0.4010
  • 500,000 $0.3800
$0.3800 / $0.4230 RFQ
Onlinecomponents.com SMD Resistor - Metal Alloy - 1206 - 0.047 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant 3996 In Stock
  • 1,000 $0.2716
  • 2,500 $0.2683
  • 5,000 $0.2585
  • 10,000 $0.2517
  • 15,000 $0.2504
  • 25,000 $0.2492
  • 50,000 $0.2479
$0.2479 / $0.2716 Buy Now
DISTI # LVK12R047FER
TTI Current Sense Resistors - SMD 0.047ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.2750
  • 10,000 $0.2560
  • 25,000 $0.2440
  • 50,000 $0.2240
$0.2240 / $0.2750 Buy Now
Master Electronics SMD Resistor - Metal Alloy - 1206 - 0.047 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant 3996 In Stock
  • 1,000 $0.2716
  • 2,500 $0.2683
  • 5,000 $0.2585
  • 10,000 $0.2517
  • 15,000 $0.2504
  • 25,000 $0.2492
  • 50,000 $0.2479
$0.2479 / $0.2716 Buy Now

Part Details for LVK12R047FER

LVK12R047FER CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LVK12R047FER Part Data Attributes

LVK12R047FER Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
LVK12R047FER Ohmite Mfg Co Fixed Resistor, Metal Alloy, 0.5W, 0.047ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Ohmite
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 0.047 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%

LVK12R047FER Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVK12R047FER by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVK12R047FER by Ohmite Mfg Co

  • Please alert me when LVK12R047FER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LVK12R047FER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVK12R047FER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LVK12R047FER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVK12R047FER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVK12R047FER by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: