-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0574
|
Newark | Current Sense Resistor, 0.05 Ohm, 500Mw, 1%, Resistance:0.05Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Current Sense, Qualification:- Rohs Compliant: Yes |Ohmite LVK12R050FER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.2470 | Buy Now |
DISTI #
79X3035
|
Newark | Current Sense Resistor, 0.05Ohm, 0.5W, 1206, Resistance:0.05Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:1.6Mmrohs Compliant: Yes |Ohmite LVK12R050FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 | Buy Now |
DISTI #
LVK12R050FERCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14665 In Stock |
|
$0.2046 / $0.6900 | Buy Now |
DISTI #
588-LVK12R050FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal RoHS: Compliant | 15171 |
|
$0.2410 / $0.6900 | Buy Now |
DISTI #
70024660
|
RS | Resistor, Precision, Res 0.050 Ohms, Tol 1%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R050FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3247 |
|
$0.6500 / $0.8200 | Buy Now |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 1206 - 0.05 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant |
14014 In Stock |
|
$0.1986 / $0.2236 | Buy Now |
|
Bristol Electronics | 5356 |
|
RFQ | ||
DISTI #
LVK12R050FER
|
TTI | Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2130 / $0.2320 | Buy Now |
DISTI #
LVK12R050FER.
|
TTI | Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 5650 In Stock |
|
$0.5890 | Buy Now |
DISTI #
SMC-LVK12R050FER
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK12R050FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R050FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |