-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.075 OHM 0.5% 1/2W 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5179
|
Newark | 0.5W 0.075 Ohm 0.5 Lvk (1206) Rohs Compliant: Yes |Ohmite LVK12R075DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3770 | Buy Now |
DISTI #
74Y7184
|
Newark | 0.5W 0.075 Ohm 0.5% Lvk (1206) Current Sense/ Reel Rohs Compliant: Yes |Ohmite LVK12R075DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
82AK1194
|
Newark | Res, R075, 0.5%, 0.5W, Metal Alloy, Resistance:0.075Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVK12R075DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4130 | Buy Now |
DISTI #
LVK12R075DERCT-ND
|
DigiKey | RES 0.075 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41951 In Stock |
|
$0.2631 / $0.5700 | Buy Now |
DISTI #
588-LVK12R075DER
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.075 OHM 0.5% RoHS: Compliant | 7330 |
|
$0.2760 / $0.5700 | Buy Now |
DISTI #
70585005
|
RS | Resistors, Current Sense, SMD 1/2W 0.075 OHM 0.5% | Ohmite LVK12R075DER RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.2759 / $0.3817 | Buy Now |
DISTI #
LVK12R075DER
|
TTI | Current Sense Resistors - SMD 1/2W 0.075 OHM 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3060 | Buy Now |
DISTI #
LVK12R075DER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.2759 / $0.3817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK12R075DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R075DER
Ohmite Mfg Co
RES SMD 0.075 OHM 0.5% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |