Part Details for LVK24R015FER by Ohmite Mfg Co
Overview of LVK24R015FER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK24R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0589
|
Newark | Resistor, Current Sense, 0.015 Ohm, 1W, 1%, Full Reel, Resistance:0.015Ohm, Product Range:Lvk Series, Resistor Case/Package:2412 [6032 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK24R015FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8140 | Buy Now |
DISTI #
LVK24R015FERCT-ND
|
DigiKey | RES 0.015 OHM 1% 1W 2412 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3956 In Stock |
|
$0.5280 / $1.4900 | Buy Now |
DISTI #
588-LVK24R015FER
|
Mouser Electronics | Current Sense Resistors - SMD .015ohm 1% 4 Terminal RoHS: Compliant | 5 |
|
$0.5650 / $1.2000 | Buy Now |
DISTI #
70585016
|
RS | Resistors, Current Sense, SMD .015ohm 1% 4 Terminal | Ohmite LVK24R015FER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9100 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 2412 - 0.015 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
778 In Stock |
|
$0.5010 / $0.7460 | Buy Now |
DISTI #
LVK24R015FER
|
TTI | Current Sense Resistors - SMD .015ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5880 / $0.6360 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 2412 - 0.015 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
778 In Stock |
|
$0.5010 / $0.7460 | Buy Now |
Part Details for LVK24R015FER
LVK24R015FER CAD Models
LVK24R015FER Part Data Attributes
|
LVK24R015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R015FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |