Part Details for LVK24R025DER by Ohmite Mfg Co
Overview of LVK24R025DER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK24R025DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7188
|
Newark | Res, 0R025, 1W, 2512, Metal Alloy, Resistance:0.025Ohm, Product Range:Lvk Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:5Mm Rohs Compliant: Yes |Ohmite LVK24R025DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 145 |
|
$0.8770 / $1.0400 | Buy Now |
DISTI #
LVK24R025DERCT-ND
|
DigiKey | RES 0.025 OHM 0.5% 1W 2412 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8405 In Stock |
|
$0.5935 / $1.6700 | Buy Now |
DISTI #
588-LVK24R025DER
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.025 OHMS 0.5% RoHS: Compliant | 1307 |
|
$0.6070 / $1.6700 | Buy Now |
DISTI #
70585026
|
RS | Resistors, Current Sense, 1W 0.025 OHMS 0.5% | Ohmite LVK24R025DER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1000 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 2412 - 0.025 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
5370 In Stock 15000 Factory Stock |
|
$0.5840 / $0.8000 | Buy Now |
DISTI #
51665731
|
Verical | Res Metal Alloy 2412 0.025 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1903 | Americas - 5000 |
|
$0.8112 / $1.0400 | Buy Now |
DISTI #
LVK24R025DER
|
TTI | Current Sense Resistors - SMD 1W 0.025 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.5750 / $0.6220 | Buy Now |
DISTI #
LVK24R025DER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5400 / $0.7500 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 2412 - 0.025 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
5370 In Stock 15000 Factory Stock |
|
$0.5840 / $0.8000 | Buy Now |
Part Details for LVK24R025DER
LVK24R025DER CAD Models
LVK24R025DER Part Data Attributes
|
LVK24R025DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R025DER
Ohmite Mfg Co
RES SMD 0.025 OHM 0.5% 1W 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |