Part Details for LVK24R030CER by Ohmite Mfg Co
Overview of LVK24R030CER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK24R030CER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6627
|
Newark | 1W 0.030 Ohms 0.25% Lvk (2412) Current Sense/ Reel Rohs Compliant: Yes |Ohmite LVK24R030CER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $0.9490 | Buy Now |
DISTI #
273-LVK24R030CERCT-ND
|
DigiKey | 1W 0.030 OHMS 0.25% LVK (2412) Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7703 In Stock |
|
$0.6685 / $1.6700 | Buy Now |
DISTI #
588-LVK24R030CER
|
Mouser Electronics | Current Sense Resistors - SMD .03 OHM.25% 1W RoHS: Compliant | 1985 |
|
$0.7440 / $1.6700 | Buy Now |
DISTI #
72490552
|
RS | Current Sense Resistors - SMD1W 0.030 OHMS 0.25% LVK (2412) | Ohmite LVK24R030CER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.6700 / $0.9120 | Buy Now |
DISTI #
LVK24R030CER
|
TTI | Current Sense Resistors - SMD .03 OHM.25% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
LVK24R030CER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5900 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.6700 / $0.9120 | Buy Now |
Part Details for LVK24R030CER
LVK24R030CER CAD Models
LVK24R030CER Part Data Attributes
|
LVK24R030CER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R030CER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.03ohm, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% |