-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.033 OHM 0.5% 1W 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7190
|
Newark | Res, 0R033, 1W, 2512, Metal Alloy, Resistance:0.033Ohm, Product Range:Lvk Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:5Mm Rohs Compliant: Yes |Ohmite LVK24R033DER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
LVK24R033DERCT-ND
|
DigiKey | RES 0.033 OHM 0.5% 1W 2412 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9863 In Stock |
|
$0.6000 / $1.7000 | Buy Now |
DISTI #
588-LVK24R033DER
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.033 OHMS 0.5% RoHS: Compliant | 102 |
|
$0.7120 / $1.7200 | Buy Now |
DISTI #
70585028
|
RS | Resistors, Current Sense, SMD 1W 0.033 OHMS 0.5% | Ohmite LVK24R033DER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.8390 | Buy Now |
DISTI #
LVK24R033DER
|
TTI | Current Sense Resistors - SMD 1W 0.033 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6200 / $0.7270 | Buy Now |
DISTI #
LVK24R033DER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 50000 |
|
$0.5400 / $0.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6040 / $0.8390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK24R033DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R033DER
Ohmite Mfg Co
RES SMD 0.033 OHM 0.5% 1W 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |