LVK24R100CER
Ohmite Mfg Co
Description: Fixed Resistor, Metal Alloy, 1W, 0.1ohm, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP

Overview of LVK24R100CER by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LVK24R100CER by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK0088
Newark Resistors |Ohmite LVK24R100CER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1,000 $0.8110
  • 2,500 $0.7270
$0.7270 / $0.8110 Buy Now
DISTI # 273-LVK24R100CERCT-ND
DigiKey 1W 0.100 OHMS 0.25% LVK (2412) Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18731
In Stock
  • 1 $1.7400
  • 10 $1.0220
  • 25 $0.8404
  • 50 $0.7288
  • 100 $0.6359
  • 250 $0.5950
  • 1,000 $0.5950
$0.5950 / $1.7400 Buy Now
DISTI # 588-LVK24R100CER
Mouser Electronics Current Sense Resistors - SMD .1 OHM.25% 1W RoHS: Compliant 0
Order Now
Onlinecomponents.com   RoHS: Compliant 2000 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # LVK24R100CER
TTI Current Sense Resistors - SMD .1 OHM.25% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
Buy Now

CAD Models for LVK24R100CER by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LVK24R100CER by Ohmite Mfg Co

LVK24R100CER
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
Ohmite
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2412
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Want to compare parts?
  1. LVK24R100CER
    Ohmite Mfg Co
    Fixed Resistor, Metal Alloy, 1W, 0.1ohm, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVK24R100CER by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVK24R100CER by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of LVK24R100CER would you like to use for your alert(s)?
  • Please alert me when LVK24R100CER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LVK24R100CER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVK24R100CER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LVK24R100CER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVK24R100CER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVK24R100CER by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: