Part Details for LVM06FTR015E-TR by Ohmite Mfg Co
Overview of LVM06FTR015E-TR by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVM06FTR015E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1053
|
Newark | Current Sense Res, R015, 0.125W, 0603, Resistance:0.015Ohm, Product Range:Lvm Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite LVM06FTR015E-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0600 | Buy Now |
DISTI #
2485-LVM06FTR015E-TR-ND
|
DigiKey | RES 0.015 OHM 1% 1/8W 0603 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
LVM06FTR015ECT-ND
|
DigiKey | RES 0.015 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1994 / $0.6400 | Buy Now |
DISTI #
588-LVM06FTR015E-TR
|
Mouser Electronics | Current Sense Resistors - SMD 0.125W 0.015 OHM 1% RoHS: Compliant | 333 |
|
$0.1890 / $0.2400 | Buy Now |
DISTI #
70994212
|
RS | Resistors, Current Sense, SMD 0.125W 0.015 OHM 1% | Ohmite LVM06FTR015E-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 / $0.2780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1648 / $0.2169 | Buy Now |
DISTI #
36850003
|
Verical | Current Sensing Metal Chip Resistor SMD RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 5000 |
|
$0.0828 / $0.0907 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
LVM06FTR015E-TR
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$153.1800 / $201.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1648 / $0.2169 | Buy Now |
Part Details for LVM06FTR015E-TR
LVM06FTR015E-TR CAD Models
LVM06FTR015E-TR Part Data Attributes
|
LVM06FTR015E-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVM06FTR015E-TR
Ohmite Mfg Co
RES SMD 0.015 OHM 1% 1/8W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.04 V |