There are no models available for this part yet.
Overview of LVM12FTR100E-TR by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVM12FTR100E-TR by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC1065
|
Newark | Current Sense Res, R100, 0.5W, 1206, Resistance:0.1Ohm, Product Range:Lvm Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVM12FTR100E-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2472 |
|
$0.0460 | Buy Now | |
DISTI #
LVM12FTR100ECT-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10629 In Stock |
|
$0.1339 / $0.7900 | Buy Now | |
DISTI #
2485-LVM12FTR100E-TR-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 1206 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4535 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
588-LVM12FTR100E-TR
|
Mouser Electronics | Current Sense Resistors - SMD 0.5W 0.100 Ohm 1% RoHS: Compliant | 7496 |
|
$0.1450 / $0.6700 | Buy Now | |
DISTI #
70994314
|
RS | Resistors, Current Sense, SMD 0.5W 0.100 Ohm 1% | Ohmite LVM12FTR100E-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 / $0.2130 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.1276 / $0.1723 | Buy Now | ||
DISTI #
LVM12FTR100E-TR
|
TTI | Current Sense Resistors - SMD 0.5W 0.100 Ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1540 | Buy Now | |
DISTI #
LVM12FTR100E-TR.
|
TTI | Current Sense Resistors - SMD .1 OHM 1% 1/2W 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.3950 | Buy Now | |
DISTI #
LVM12FTR100E-TR
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$114.9200 / $159.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.1276 / $0.1723 | Buy Now |
CAD Models for LVM12FTR100E-TR by Ohmite Mfg Co
Part Data Attributes for LVM12FTR100E-TR by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.22 V
|