Part Details for LVP-1-26V-L by R-K Electronics Inc
Overview of LVP-1-26V-L by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1453A | Analog Devices | LTM4619EV Demo Board - 26V, Du | |
DC1472A | Analog Devices | LTM4618EV Demo Board - 26V, 6A | |
DC1663A | Analog Devices | LTM4628 Demo Board - Dual 26V, |
Price & Stock for LVP-1-26V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-LVP-1-26V-L-ND
|
DigiKey | AC/DC VOLTAGE MNTR 120VAC ADJ 26 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$210.6000 / $260.0000 | Buy Now |