Part Details for LVR-5-.04-3 by Vishay Dale
Overview of LVR-5-.04-3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR-5-.04-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, CURRENT SENSE, WIRE WOUND, 5 W, 3 %, 0.04 ohm, THROUGH HOLE MOUNT | 1688 |
|
$0.4000 | Buy Now |