-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVR008NK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR008NK-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1591 In Stock |
|
$0.2809 / $0.7600 | Buy Now |
DISTI #
650-LVR008NK-2
|
Mouser Electronics | Resettable Fuses - PPTC LVR008NK-2 RoHS: Compliant | 1405 |
|
$0.3210 / $0.7400 | Buy Now |
|
Future Electronics | TAPE & REEL, CUT TAPE | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 19500Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | TAPE & REEL, CUT TAPE | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
RF1732-000
|
TTI | Resettable Fuses - PPTC LVR RADIAL RESETTABLE FUSE RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2810 / $0.3170 | Buy Now |
|
New Advantage Corporation | TAPE & REEL, CUT TAPE - Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 18000 |
|
$0.3667 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVR008NK-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR008NK-2
Littelfuse Inc
LVR008NK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:12 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.4 mm | |
Package Length | 7.2 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 7.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |