-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR008NK-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7250 In Stock |
|
$0.2911 / $0.7200 | Buy Now |
DISTI #
650-LVR008NK
|
Mouser Electronics | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant | 1419 |
|
$0.3050 / $0.7000 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 240V (265V Int) 80mA Ih Through Hole Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2308Bag |
|
$0.3150 / $0.3800 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 240V (265V Int) 80mA Ih Through Hole Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
LVR008NK
|
TTI | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$0.3070 / $0.3970 | Buy Now |
DISTI #
LVR008NK
|
TME | Fuse: PTC polymer, 80mA, Polyswitch Min Qty: 1 | 363 |
|
$0.3560 / $0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVR008NK
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR008NK
Littelfuse Inc
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.4 mm | |
Package Length | 7.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 7.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |