Part Details for LVR008NS-1 by Littelfuse Inc
Overview of LVR008NS-1 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR008NS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR008NS-1-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1500 In Stock |
|
$0.3064 / $0.7600 | Buy Now |
DISTI #
650-LVR008NS-1
|
Mouser Electronics | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant | 0 |
|
$0.3210 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2920 | Buy Now |
DISTI #
RF1525-000
|
TTI | Resettable Fuses - PPTC LVR RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3000 | Buy Now |
Part Details for LVR008NS-1
LVR008NS-1 CAD Models
LVR008NS-1 Part Data Attributes
|
LVR008NS-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR008NS-1
Littelfuse Inc
PTC Thermistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 7.4 TO 12 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 7.2 mm | |
Package Length | 7.2 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Reference Standard | CSA; CQC; TUV; UL | |
Resistance | 7.4 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |