Part Details for LVR008NS-2 by Littelfuse Inc
Overview of LVR008NS-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR008NS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR008NS-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3561 In Stock |
|
$0.2950 / $0.7600 | Buy Now |
DISTI #
650-LVR008NS-2
|
Mouser Electronics | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant | 769 |
|
$0.3210 / $0.7500 | Buy Now |
|
Future Electronics | LVR 240 V 80 mA Ø 7.2 x 4.6 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | LVR 240 V 80 mA Ø 7.2 x 4.6 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
LVR008NS-2
|
TTI | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3180 | Buy Now |
Part Details for LVR008NS-2
LVR008NS-2 CAD Models
LVR008NS-2 Part Data Attributes
|
LVR008NS-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR008NS-2
Littelfuse Inc
POLYSWITCH PTC RESET 0.08A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:12 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 120 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.2 mm | |
Package Length | 7.2 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 7.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 120 V |