Part Details for LVR008NS by Littelfuse Inc
Overview of LVR008NS by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR008NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR008NS-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2780 In Stock |
|
$0.2911 / $0.7200 | Buy Now |
DISTI #
650-LVR008NS
|
Mouser Electronics | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant | 605 |
|
$0.3050 / $0.7000 | Buy Now |
|
Future Electronics | LVR 240 V 80 mA Ø 7.2 x 4.6 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3200 | Buy Now |
|
Future Electronics | LVR 240 V 80 mA Ø 7.2 x 4.6 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3200 | Buy Now |
DISTI #
LVR008NS
|
TTI | Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3040 / $0.5660 | Buy Now |
Part Details for LVR008NS
LVR008NS CAD Models
LVR008NS Part Data Attributes
|
LVR008NS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR008NS
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 120 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.2 mm | |
Package Length | 7.2 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 7.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 120 V |