Part Details for LVR012K-2 by Littelfuse Inc
Overview of LVR012K-2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR012K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR012K-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.2950 / $0.7200 | Buy Now |
DISTI #
650-LVR012K-2
|
Mouser Electronics | Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS RoHS: Compliant | 656 |
|
$0.3380 / $0.7800 | Buy Now |
|
Future Electronics | LVR Series 240 V 0.12 A Ø 8.3 x 3.8 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 72000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | LVR Series 240 V 0.12 A Ø 8.3 x 3.8 mm Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
LVR012K-2
|
TTI | Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2950 / $0.3130 | Buy Now |
DISTI #
LVR012K-2
|
TME | Fuse: PTC polymer, 120mA, 5.8mm, Polyswitch Min Qty: 2 | 0 |
|
$0.3770 / $0.6470 | RFQ |
|
New Advantage Corporation | LINE VOLTAGE PRODUCTS RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 58000 |
|
$0.4400 / $0.4714 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 120mA 240V T | 0 |
|
$0.6734 / $0.7744 | RFQ |
Part Details for LVR012K-2
LVR012K-2 CAD Models
LVR012K-2 Part Data Attributes:
|
LVR012K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR012K-2
Littelfuse Inc
PTC Thermistor, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:6.5 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.9 mm | |
Package Length | 8.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |