Part Details for LVR03R0250HS73 by Vishay Intertechnologies
Overview of LVR03R0250HS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR03R0250HS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5999
|
Newark | Lvr-3 .025 3% S73 |Vishay LVR03R0250HS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $2.8700 | Buy Now |
DISTI #
LVR03R0250HS73
|
Avnet Americas | Res Metal Strip 0.025 Ohm 3% 3W Molded AXL Thru-Hole T/R - Tape and Reel (Alt: LVR03R0250HS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9575 / $3.1899 | Buy Now |