Part Details for LVR05R2000FE73 by Vishay Intertechnologies
Overview of LVR05R2000FE73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR05R2000FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3946
|
Newark | Wirewound Resistor, 0.2 Ohm, 5W, 1%, Resistance:0.2Ohm, Product Range:Lvr05 Series, Power Rating:5W, Resistor Element Type:Wirewound, Resistor Case Style:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:± 1000Ppm/°C Rohs Compliant: Yes |Vishay LVR05R2000FE73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LVR05R2000FE73
|
Avnet Abacus | Resistor, 200 Milliohms, � 1%, 5 W, Axial Leaded, Wirewound, High Power (Alt: LVR05R2000FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |