Part Details for LVR10R1300JE03 by Vishay Intertechnologies
Overview of LVR10R1300JE03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR10R1300JE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P3316
|
Newark | Lvr-10 .13 5% E03 E3 |Vishay LVR10R1300JE03 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9400 / $69.6000 | Buy Now |
DISTI #
LVR10R1300JE03
|
Avnet Americas | LVR-10 .13 5% E03 e3 - Rail/Tube (Alt: LVR10R1300JE03) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$55.8760 | Buy Now |
Part Details for LVR10R1300JE03
LVR10R1300JE03 CAD Models
LVR10R1300JE03 Part Data Attributes
|
LVR10R1300JE03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR10R1300JE03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.13ohm, 1.1402V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.96 mm | |
Package Length | 46.43 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.1402 V |
Alternate Parts for LVR10R1300JE03
This table gives cross-reference parts and alternative options found for LVR10R1300JE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVR10R1300JE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVR10R1300JS73 | RESISTOR, CURRENT SENSE, WIRE WOUND, 10 W, 5 %, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | LVR10R1300JE03 vs LVR10R1300JS73 |
LVR10R1300JE73 | RESISTOR, CURRENT SENSE, WIRE WOUND, 10 W, 5 %, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | LVR10R1300JE03 vs LVR10R1300JE73 |