LVR10R1800FE03
Description: Fixed Resistor, Metal Strip, 10W, 0.18ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of LVR10R1800FE03 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for LVR10R1800FE03 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64P3335
Newark Lvr-10 .18 1% E03 E3 |Vishay LVR10R1800FE03 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $69.6000
  • 25 $64.0600
  • 50 $62.7400
  • 100 $58.9400
$58.9400 / $69.6000 Buy Now
DISTI # LVR10R1800FE03
Avnet Americas LVR-10 .18 1% E03 e3 - Rail/Tube (Alt: LVR10R1800FE03) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 20 $55.8760
$55.8760 Buy Now

CAD Models for LVR10R1800FE03 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LVR10R1800FE03 by Vishay Intertechnologies

LVR10R1800FE03
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.96 mm
Package Length
46.43 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
0.18 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1.3416 V
Want to compare parts?
  1. LVR10R1800FE03
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 10W, 0.18ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVR10R1800FE03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVR10R1800FE03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LVR10R1800FE03 would you like to use for your alert(s)?
  • Please alert me when LVR10R1800FE03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LVR10R1800FE03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVR10R1800FE03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LVR10R1800FE03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVR10R1800FE03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVR10R1800FE03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: