Part Details for LVSP0020HXR by Littelfuse Inc
Overview of LVSP0020HXR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LVSP0020HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4758
|
Newark | 20Ka Tvss Fuse With Leads 100 Pack/ Bulk Rohs Compliant: Yes |Littelfuse LVSP0020HXR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $12.1600 | Buy Now |
DISTI #
18-LVSP0020HXR-ND
|
DigiKey | 20KA TVSS FUSE WITH LEADS 100 PA Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3452 | Buy Now |
DISTI #
576-LVSP0020HXR
|
Mouser Electronics | Specialty Fuses 600V TVSS LEADED 100 PACK 20KA RoHS: Compliant | 0 |
|
$11.6400 / $12.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$11.7600 | Buy Now |
|
Onlinecomponents.com | Surge Suppression Fuse - Bulk 100-Pack Leaded - 20A RoHS: Compliant | 0 |
|
$17.4800 / $36.6100 | Buy Now |
DISTI #
LVSP0020HXR
|
TTI | Specialty Fuses 600V TVSS LEADED 100 PACK 20KA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$10.9100 / $12.0600 | Buy Now |
DISTI #
000000000007223051
|
Sager | 20KA TVSS FUSE WITH LEADS 100 PACK Min Qty: 100 | 0 |
|
$11.9500 / $13.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE TVSS WITH LEADS 20KA 100 PACK | 0 |
|
$30.5514 / $32.6900 | RFQ |