There are no models available for this part yet.
Overview of LVSP0020TXR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LVSP0020TXR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J6974
|
Newark | 20Ka Tvss Fuse With Leads/ Box |Littelfuse LVSP0020TXR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $15.9900 | Buy Now | |
DISTI #
LVSP0020TXR-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC RADIAL Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7250 | Buy Now | |
DISTI #
576-LVSP0020TXR
|
Mouser Electronics | Specialty Fuses 600V 20kA RoHS: Not Compliant | 0 |
|
$12.8600 / $20.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$11.7600 | Buy Now | ||
Onlinecomponents.com | 20Ka Tvss Fuse With Leads - 20A RoHS: Compliant | 0 |
|
$18.2500 / $22.0400 | Buy Now | ||
DISTI #
LVSP0020TXR
|
TTI | Specialty Fuses 600V 20kA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$10.9100 / $12.9800 | Buy Now | |
DISTI #
000000000007223052
|
Sager | 20KA TVSS FUSE WITH LEADS Min Qty: 10 | 0 |
|
$12.2900 / $16.9600 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 20A 600VAC RADIAL | 0 |
|
$30.5514 / $32.6900 | RFQ |
CAD Models for LVSP0020TXR by Littelfuse Inc
Part Data Attributes for LVSP0020TXR by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
38.86 mm
|
Body Length or Diameter
|
10.41 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
4940 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LVSP0020TXR
This table gives cross-reference parts and alternative options found for LVSP0020TXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVSP0020TXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLS020 | Electric Fuse, Fast Blow, 20A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LVSP0020TXR vs JLS020 |
L60S20 | Electric Fuse, Fast Blow, 20A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LVSP0020TXR vs L60S20 |
6003434.20 | Electric Fuse, 20A, 600VAC, 200000A (IR), Inline/holder, 10x38mm, | SIBA Fuses | LVSP0020TXR vs 6003434.20 |