Part Details for LVSP0040TX2 by Littelfuse Inc
Overview of LVSP0040TX2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LVSP0040TX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J6979
|
Newark | 40Ka Tvss Fuse/ Box |Littelfuse LVSP0040TX2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $20.4000 | Buy Now |
DISTI #
LVSP0040TX2-ND
|
DigiKey | FUSE CARTRIDGE 40A 600VAC Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1700 | Buy Now |
DISTI #
576-LVSP0040TX2
|
Mouser Electronics | Specialty Fuses 600V 40kA RoHS: Not Compliant | 0 |
|
$15.5800 / $20.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$16.3400 | Buy Now |
|
Onlinecomponents.com | 40Ka Tvss Fuse - 40A RoHS: Compliant | 0 |
|
$37.7500 / $49.9800 | Buy Now |
DISTI #
LVSP0040TX2
|
TTI | Specialty Fuses 600V 40kA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Box | Americas - 0 |
|
$19.3800 | Buy Now |
DISTI #
000000000007223058
|
Sager | Specialty Fuses 600V 40kA Min Qty: 10 | 0 |
|
$15.8600 / $21.8900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 600VAC | 0 |
|
$61.6133 / $65.9262 | RFQ |
Part Details for LVSP0040TX2
LVSP0040TX2 CAD Models
LVSP0040TX2 Part Data Attributes
|
LVSP0040TX2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVSP0040TX2
Littelfuse Inc
Electric Fuse
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 20550 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LVSP0040TX2
This table gives cross-reference parts and alternative options found for LVSP0040TX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVSP0040TX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVSP40-2 | Electric Fuse | Littelfuse Inc | LVSP0040TX2 vs LVSP40-2 |