Part Details for LW04000K03M020 by Molex
Overview of LW04000K03M020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LW04000K03M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34765285
|
Verical | Cable Assembly Circular 2m 18AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$49.8800 | Buy Now |
DISTI #
C1S549803952014
|
Chip1Stop | Connector Circular | 2 |
|
$65.0000 | Buy Now |
DISTI #
10215076
|
TestEquity LLC | Molex LW04000K03M020 Ultra-Lock (M12) EX, Single-Ended Cordset, Zone 2, 4 Poles, Female (Straight) to Pigtail, 18 AWG, TPE Cable, 2.0m (6.56') Length | 2 |
|
$56.3900 | Buy Now |