There are no models available for this part yet.
Overview of LW1K-2C2VA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW1K-2C2VA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C4024
|
Newark | 22Mm Key Switch 2 Position Rohs Compliant: Yes |Idec LW1K-2C2VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4700 / $67.3600 | Buy Now | |
DISTI #
1885-LW1K-2C2VA-ND
|
DigiKey | SWITCH KEY 2POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1800 | Buy Now | |
DISTI #
199-LW1K2C2VA
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position | 0 |
|
$52.2500 / $64.1000 | Order Now | |
DISTI #
71651968
|
RS | 22mm Key Switch 2 Position | IDEC Corporation LW1K-2C2VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1700 / $57.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9000 / $58.9500 | Buy Now | ||
DISTI #
000000000003395985
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$51.7600 / $57.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$44.9000 / $58.9500 | Buy Now |