Part Details for LW1S-2C6 by IDEC Corporation
Overview of LW1S-2C6 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1S-2C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW1S-2C6-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8400 | Buy Now |
DISTI #
199-LW1S2C6
|
Mouser Electronics | Basic / Snap Action Switches 22mm Selector Switch | 0 |
|
$33.7600 / $47.3800 | Order Now |
DISTI #
71652172
|
RS | 22mm Selector Switch | IDEC Corporation LW1S-2C6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3000 / $45.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2400 / $41.3000 | Buy Now |
DISTI #
000000000003396201
|
Sager | Basic / Snap Action Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$35.5100 / $42.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2400 / $41.3000 | Buy Now |