Part Details for LW1Z-1X4 by IDEC Corporation
Overview of LW1Z-1X4 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1Z-1X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0012
|
Newark | 22Mm-Lw Series, Transducer Function:Buzzer, Tones:Continuous, Supply Voltage Min:12V, Supply Voltage Max:24V, Operating Current Max:20Ma, Sound Level Spl:80Db, Resonant Frequency:2Khz, Product Range:-, Accessory Type:Buzzer Rohs Compliant: Yes |Idec LW1Z-1X4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $40.3400 | Buy Now |
DISTI #
1885-LW1Z-1X4-ND
|
DigiKey | BUZZER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8000 | Buy Now |
DISTI #
199-LW1Z1X4
|
Mouser Electronics | Switch Bezels / Switch Caps BUZZER | 7 |
|
$28.2700 / $34.9300 | Buy Now |
DISTI #
71652183
|
RS | BUZZER | IDEC Corporation LW1Z-1X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$32.1400 / $34.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0600 / $31.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0600 / $31.8400 | Buy Now |