Part Details for LW6A11Z-1165100-XCN1 by Carling Technologies
Overview of LW6A11Z-1165100-XCN1 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6A11Z-1165100-XCN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-6A11Z1165100XCN1
|
Mouser Electronics | Rocker Switches | 0 |
|
$42.0800 / $54.9700 | Order Now |
|
Onlinecomponents.com | Automotive Wiper/Washer Control - 1A@28VDC - 2-15s - Green LED - Vertical Legend RoHS: Compliant | 0 |
|
$36.5700 / $68.2200 | Buy Now |
|
Master Electronics | Automotive Wiper/Washer Control - 1A@28VDC - 2-15s - Green LED - Vertical Legend RoHS: Compliant | 0 |
|
$36.5700 / $68.2200 | Buy Now |