There are no models available for this part yet.
Overview of LW6A11Z-1165100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6A11Z-1165100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LW6A11Z-1165100-ND
|
DigiKey | SWITCH TOGGLE 1A 28V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8200 | Buy Now | |
DISTI #
691-RLW-00000006
|
Mouser Electronics | Control Switches SWITCH CONTROL | 4 |
|
$47.3000 / $59.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6700 / $52.1100 | Buy Now | ||
DISTI #
LW6A11Z-1165100
|
TTI | Control Switches SWITCH CONTROL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$32.6700 / $52.1100 | Buy Now |