Part Details for LW6J-3C64MRGE by IDEC Corporation
Overview of LW6J-3C64MRGE by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6J-3C64MRGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T9234
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6J-3C64MRGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1200 / $143.8700 | Buy Now |
DISTI #
1885-LW6J-3C64MRGE-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3900 | Buy Now |
DISTI #
71648280
|
RS | Key Selector Switch ILL | IDEC Corporation LW6J-3C64MRGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.9200 / $141.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.6600 / $120.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.6600 / $120.0300 | Buy Now |