There are no models available for this part yet.
Overview of LW6L-A1C36VR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6L-A1C36VR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N7951
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A1C36VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9900 / $95.6100 | Buy Now | |
DISTI #
1885-LW6L-A1C36VR-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.8100 | Buy Now | |
DISTI #
199-LW6LA1C36VR
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$89.3600 / $98.6900 | Order Now | |
DISTI #
71648773
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A1C36VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2400 / $94.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.9000 / $85.4300 | Buy Now | ||
DISTI #
000000000003400864
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$73.4700 / $81.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$62.9000 / $85.4300 | Buy Now |