There are no models available for this part yet.
Overview of LW6L-A1C64MY by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6L-A1C64MY by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N8018
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A1C64MY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3600 / $70.6900 | Buy Now | |
DISTI #
1885-LW6L-A1C64MY-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8400 | Buy Now | |
DISTI #
199-LW6LA1C64MY
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated RoHS: Compliant | 0 |
|
$66.2600 / $74.8700 | Order Now | |
DISTI #
71652929
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A1C64MY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5600 / $69.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7100 / $63.1600 | Buy Now | ||
DISTI #
000000000003400931
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$54.3100 / $60.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$47.7100 / $63.1600 | Buy Now |
CAD Models for LW6L-A1C64MY by IDEC Corporation
Part Data Attributes for LW6L-A1C64MY by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.079 inch
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARDS: CCC; CE; CSA; TUV; UL
|
Body Breadth
|
28 mm
|
Body Color
|
GRAY
|
Body Height
|
43 mm
|
Body Length or Diameter
|
28 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER
|
Illumination
|
YELLOW LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SCREW
|