Part Details for LW6L-A2C15Y by IDEC Corporation
Overview of LW6L-A2C15Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6L-A2C15Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N8124
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A2C15Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0200 / $72.6000 | Buy Now |
DISTI #
1885-LW6L-A2C15Y-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2700 | Buy Now |
DISTI #
199-LW6LA2C15Y
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$54.6900 / $70.3300 | Order Now |
DISTI #
71653140
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A2C15Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1500 / $71.6300 | RFQ |
DISTI #
000000000003401037
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$55.7900 / $61.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.0000 / $64.8700 | Buy Now |