Part Details for LW6L-M2C72W by IDEC Corporation
Overview of LW6L-M2C72W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6L-M2C72W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6L-M2C72W-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6700 | Buy Now |
DISTI #
199-LW6LM2C72W
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$50.7200 / $65.2200 | Order Now |
DISTI #
71653963
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-M2C72W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7700 / $66.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4400 / $60.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.4400 / $60.1500 | Buy Now |