Part Details for LW6MB-M1C2LW by IDEC Corporation
Overview of LW6MB-M1C2LW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MB-M1C2LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N9240
|
Newark | 25Mm Pushbutton White Rohs Compliant: Yes |Idec LW6MB-M1C2LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1000 / $52.9400 | Buy Now |
DISTI #
1885-LW6MB-M1C2LW-ND
|
DigiKey | 25MM PUSHBUTTON WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1200 | Buy Now |
DISTI #
199-LW6MBM1C2LW
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton White | 0 |
|
$47.2300 / $53.5500 | Order Now |
DISTI #
71654502
|
RS | 25mm Pushbutton White | IDEC Corporation LW6MB-M1C2LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2000 / $47.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7800 / $43.3400 | Buy Now |
DISTI #
000000000003402154
|
Sager | Pushbutton Switches 25mm Pushbutton White Min Qty: 1 | 0 |
|
$37.2700 / $44.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.7800 / $43.3400 | Buy Now |