Part Details for LW6MB-M2C3VLS by IDEC Corporation
Overview of LW6MB-M2C3VLS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MB-M2C3VLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N9344
|
Newark | 25Mm Pushbutton Blue Rohs Compliant: Yes |Idec LW6MB-M2C3VLS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1400 / $64.6800 | Buy Now |
DISTI #
1885-LW6MB-M2C3VLS-ND
|
DigiKey | 25MM PUSHBUTTON BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3700 | Buy Now |
DISTI #
199-LW6MBM2C3VLS
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Blue RoHS: Compliant | 0 |
|
$52.2400 / $63.4100 | Order Now |
DISTI #
71654710
|
RS | 25mm Pushbutton Blue | IDEC Corporation LW6MB-M2C3VLS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6000 / $63.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6600 / $57.7900 | Buy Now |
DISTI #
000000000003402258
|
Sager | Pushbutton Switches 25mm Pushbutton Blue Min Qty: 1 | 0 |
|
$49.7000 / $55.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.6600 / $57.7900 | Buy Now |
Part Details for LW6MB-M2C3VLS
LW6MB-M2C3VLS CAD Models
LW6MB-M2C3VLS Part Data Attributes:
|
LW6MB-M2C3VLS
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MB-M2C3VLS
IDEC Corporation
Pushbutton Switch, 3PDT, Momentary, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.22 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER |