Part Details for LW6MK-21C5B by IDEC Corporation
Overview of LW6MK-21C5B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MK-21C5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N1036
|
Newark | 25Mm Key Switch 3 Position Rohs Compliant: Yes |Idec LW6MK-21C5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $100.3200 | Buy Now |
DISTI #
1885-LW6MK-21C5B-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4300 | Buy Now |
DISTI #
199-LW6MK21C5B
|
Mouser Electronics | Keylock Switches 16mm Key Switch 3 Position RoHS: Compliant | 0 |
|
$73.9300 / $97.1300 | Order Now |
DISTI #
71664348
|
RS | 16mm Key Switch 3 Position | IDEC Corporation LW6MK-21C5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.1500 / $98.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0000 / $83.6900 | Buy Now |
DISTI #
000000000003404893
|
Sager | Keylock Switches 16mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$77.0800 / $85.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.0000 / $83.6900 | Buy Now |
Part Details for LW6MK-21C5B
LW6MK-21C5B CAD Models
LW6MK-21C5B Part Data Attributes
|
LW6MK-21C5B
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MK-21C5B
IDEC Corporation
Keylock Switch, 2 Positions, SPDT, Latched, 2A, 30VDC, Wire/wire Wrap Terminal, Keylock Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.134 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | GRAY | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | WIRE/WIRE WRAP |