LW6MK-2C5C
IDEC Corporation
Description: Keylock Switch, 2 Positions, SPDT, Latched, 2A, 30VDC, Wire/wire Wrap Terminal, Keylock Actuator, Panel Mount,

Overview of LW6MK-2C5C by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for LW6MK-2C5C by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 07N1019
Newark 25Mm Key Switch 2 Position Rohs Compliant: Yes |Idec LW6MK-2C5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $98.4100
  • 25 $93.9100
  • 50 $91.4100
  • 100 $88.4200
  • 250 $85.4200
$85.4200 / $98.4100 Buy Now
DISTI # 1885-LW6MK-2C5C-ND
DigiKey SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $114.7900
$114.7900 Buy Now
DISTI # 199-LW6MK2C5C
Mouser Electronics Keylock Switches 25mm Key Switch 2 Position RoHS: Compliant 0
  • 1 $100.6900
  • 10 $97.3300
  • 25 $93.8900
  • 50 $92.0100
$92.0100 / $100.6900 Order Now
DISTI # 71664423
RS 25mm Key Switch 2 Position | IDEC Corporation LW6MK-2C5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $83.5200
  • 2 $80.1800
  • 3 $77.6800
$77.6800 / $83.5200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $86.1200
  • 5 $76.8500
  • 10 $74.5500
  • 25 $68.4200
  • 50 $67.4000
  • 100 $66.3900
  • 250 $64.0400
$64.0400 / $86.1200 Buy Now
DISTI # 000000000003404968
Sager Keylock Switches 25mm Key Switch 2 Position Min Qty: 1 0
  • 1 $83.7700
  • 5 $80.0700
  • 10 $77.7800
  • 20 $75.6200
$75.6200 / $83.7700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $86.1200
  • 5 $76.8500
  • 10 $74.5500
  • 25 $68.4200
  • 50 $67.4000
  • 100 $66.3900
  • 250 $64.0400
$64.0400 / $86.1200 Buy Now

CAD Models for LW6MK-2C5C by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LW6MK-2C5C by IDEC Corporation

LW6MK-2C5C
IDEC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
Actuator Length
0.134 inch
Actuator Type
KEYLOCK
Additional Feature
APPROVALS: CCC; CE; CSA; TUV; UL
Body Breadth
28 mm
Body Color
GRAY
Body Height
43 mm
Body Length or Diameter
28 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2500VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER
Indexing Angle
90 deg
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Independent Keys
2
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
KEYLOCK SWITCH
Terminal Length
0.354 inch
Termination Type
WIRE/WIRE WRAP
Want to compare parts?
  1. LW6MK-2C5C
    IDEC Corporation
    Keylock Switch, 2 Positions, SPDT, Latched, 2A, 30VDC, Wire/wire Wrap Terminal, Keylock Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LW6MK-2C5C by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LW6MK-2C5C by IDEC Corporation

Select Manufacturer
Which Manufacturer of LW6MK-2C5C would you like to use for your alert(s)?
  • Please alert me when LW6MK-2C5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LW6MK-2C5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LW6MK-2C5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LW6MK-2C5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LW6MK-2C5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LW6MK-2C5C by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: