Part Details for LW6MK-32C6MH by IDEC Corporation
Overview of LW6MK-32C6MH by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MK-32C6MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N1140
|
Newark | 25Mm Key Switch 3 Position Rohs Compliant: Yes |Idec LW6MK-32C6MH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5500 / $112.2000 | Buy Now |
DISTI #
1885-LW6MK-32C6MH-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7800 | Buy Now |
DISTI #
71664546
|
RS | 25mm Key Switch 3 Position | IDEC Corporation LW6MK-32C6MH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0000 / $110.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.8200 / $93.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.8200 / $93.6000 | Buy Now |