Part Details for LW6ML-M1C16W by IDEC Corporation
Overview of LW6ML-M1C16W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6ML-M1C16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6ML-M1C16W-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8400 | Buy Now |
DISTI #
199-LW6MLM1C16W
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$67.4400 / $76.6600 | Order Now |
DISTI #
71667220
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6ML-M1C16W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5600 / $69.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7100 / $63.1600 | Buy Now |
DISTI #
000000000003406034
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$54.3100 / $60.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.7100 / $63.1600 | Buy Now |