Part Details for LW6MP-12MA by IDEC Corporation
Overview of LW6MP-12MA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MP-12MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2504
|
Newark | 25Mm Pilot Light Amber Rohs Compliant: Yes |Idec LW6MP-12MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $41.7800 | Buy Now |
DISTI #
1885-LW6MP-12MA-ND
|
DigiKey | 25MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3000 | Buy Now |
DISTI #
199-LW6MP12MA
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Amber | 0 |
|
$29.2600 / $38.8400 | Order Now |
DISTI #
71667874
|
RS | Panel Mount Indicator 25mm Pilot Light Amber | IDEC Corporation LW6MP-12MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0900 / $37.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8400 / $34.2000 | Buy Now |
DISTI #
000000000003406641
|
Sager | Pushbutton Switches 25mm Pilot Light Amber Min Qty: 1 | 0 |
|
$29.4200 / $35.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.8400 / $34.2000 | Buy Now |