There are no models available for this part yet.
Overview of LW6P-15A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for LW6P-15A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N2826
|
Newark | 25Mm Pilot Light Amber Rohs Compliant: Yes |Idec LW6P-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $40.8500 | Buy Now | |
DISTI #
199-LW6P15A
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Amber | 0 |
|
$35.9600 / $41.5400 | Order Now | |
DISTI #
71668397
|
RS | Panel Mount Indicator 25mm Pilot Light Amber | IDEC Corporation LW6P-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3800 / $36.9300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now | ||
DISTI #
000000000003406978
|
Sager | Pushbutton Switches 25mm Pilot Light Amber Min Qty: 1 | 0 |
|
$28.7700 / $34.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |