Part Details for LW6P-25S by IDEC Corporation
Overview of LW6P-25S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for LW6P-25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2925
|
Newark | 25Mm Pilot Light Blue Rohs Compliant: Yes |Idec LW6P-25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $43.8600 | Buy Now |
DISTI #
1885-LW6P-25S-ND
|
DigiKey | 25MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6200 | Buy Now |
DISTI #
199-LW6P25S
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Blue | 0 |
|
$38.5000 / $44.5000 | Order Now |
DISTI #
71668496
|
RS | Panel Mount Indicator 25mm Pilot Light Blue | IDEC Corporation LW6P-25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7200 / $34.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1600 / $35.9100 | Buy Now |
DISTI #
000000000003407077
|
Sager | Pushbutton Switches 25mm Pilot Light Blue Min Qty: 1 | 0 |
|
$30.8800 / $37.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1600 / $35.9100 | Buy Now |