Part Details for LW6P-26MW by IDEC Corporation
Overview of LW6P-26MW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6P-26MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2934
|
Newark | 25Mm Pilot Light White Rohs Compliant: Yes |Idec LW6P-26MW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9600 / $48.9800 | Buy Now |
DISTI #
1885-LW6P-26MW-ND
|
DigiKey | 25MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5600 | Buy Now |
DISTI #
199-LW6P26MW
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light White | 0 |
|
$31.5100 / $43.4800 | Order Now |
DISTI #
71668505
|
RS | Panel Mount Indicator 25mm Pilot Light White | IDEC Corporation LW6P-26MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6400 / $44.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3300 / $40.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3300 / $40.1000 | Buy Now |