Part Details for LW7GL-A1C23VY by IDEC Corporation
Overview of LW7GL-A1C23VY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7GL-A1C23VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N5069
|
Newark | 25Mm Sq Pushbutton Illuminated Rohs Compliant: Yes |Idec LW7GL-A1C23VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0400 / $81.8400 | Buy Now |
DISTI #
1885-LW7GL-A1C23VY-ND
|
DigiKey | 25MM SQ PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3200 | Buy Now |
DISTI #
199-LW7GLA1C23VY
|
Mouser Electronics | Pushbutton Switches 25mm sq Pushbutton Illuminated | 0 |
|
$62.9200 / $71.3200 | Order Now |
DISTI #
71688099
|
RS | 25mm sq Pushbutton Illuminated | IDEC Corporation LW7GL-A1C23VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8400 / $80.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8400 / $73.1200 | Buy Now |
DISTI #
000000000003409273
|
Sager | Pushbutton Switches 25mm sq Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.8400 / $73.1200 | Buy Now |