Part Details for LW7GL-M1C13VA by IDEC Corporation
Overview of LW7GL-M1C13VA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7GL-M1C13VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N5322
|
Newark | 25Mm Sq Pushbutton Illuminated Rohs Compliant: Yes |Idec LW7GL-M1C13VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8900 / $71.3000 | Buy Now |
DISTI #
1885-LW7GL-M1C13VA-ND
|
DigiKey | 25MM SQ PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1400 | Buy Now |
DISTI #
199-LW7GLM1C13VA
|
Mouser Electronics | Pushbutton Switches 25mm sq Pushbutton Illuminated | 0 |
|
$58.6300 / $62.1400 | Order Now |
DISTI #
71686244
|
RS | 25mm sq Pushbutton Illuminated | IDEC Corporation LW7GL-M1C13VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2800 / $60.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1200 / $63.7100 | Buy Now |
DISTI #
000000000003409527
|
Sager | Pushbutton Switches 25mm sq Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1200 / $63.7100 | Buy Now |