Part Details for LW7P-16Y by IDEC Corporation
Overview of LW7P-16Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7P-16Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6385
|
Newark | 25Mm Pilot Light Yellow Rohs Compliant: Yes |Idec LW7P-16Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $38.9000 | Buy Now |
DISTI #
1885-LW7P-16Y-ND
|
DigiKey | 25MM PILOT LIGHT YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8000 | Buy Now |
DISTI #
199-LW7P16Y
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Yellow | 0 |
|
$25.0200 / $34.5200 | Order Now |
DISTI #
71690774
|
RS | Panel Mount Indicator 25mm Pilot Light Yellow | IDEC Corporation LW7P-16Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8900 / $31.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0600 / $31.8400 | Buy Now |
DISTI #
000000000003410565
|
Sager | Pushbutton Switches 25mm Pilot Light Yellow Min Qty: 1 | 0 |
|
$27.3900 / $32.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0600 / $31.8400 | Buy Now |