Part Details for LW7P-22S by IDEC Corporation
Overview of LW7P-22S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7P-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6425
|
Newark | 25Mm Pilot Light Blue Rohs Compliant: Yes |Idec LW7P-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5000 / $34.5800 | Buy Now |
DISTI #
1885-LW7P-22S-ND
|
DigiKey | 25MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0500 | Buy Now |
DISTI #
199-LW7P22S
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Blue | 0 |
|
$22.2400 / $30.6900 | Order Now |
DISTI #
71690814
|
RS | Panel Mount Indicator 25mm Pilot Light Blue | IDEC Corporation LW7P-22S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9200 / $28.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3800 / $28.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3800 / $28.3100 | Buy Now |